Wurth Elektronik, WE-SFIA, 2016 Unshielded Power Inductor 3.6 μH Flat Wire Winding 20% 22.5 A Idc
- RS Stock No.:
- 905-945
- Mfr. Part No.:
- 784364210360
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€11.98
(exc. VAT)
€14.74
(inc. VAT)
In Stock
- 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €5.99 | €11.98 |
| 20 - 98 | €5.27 | €10.54 |
| 100 - 198 | €4.735 | €9.47 |
| 200 + | €3.43 | €6.86 |
*price indicative
- RS Stock No.:
- 905-945
- Mfr. Part No.:
- 784364210360
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.6μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 22.5A | |
| Package/Case | 2016 | |
| Packaging | Tape & Reel | |
| Length | 20.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 3.08mΩ | |
| Pin Count | 3 | |
| Inductance Tolerance | 20% | |
| Series | WE-SFIA | |
| Maximum Operating Temperature | 180°C | |
| Height | 16.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 18.5mm | |
| Termination Style | SMD | |
| Maximum Self Resonant Frequency | 45.9MHz | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.6μH | ||
Product Type Power Inductor | ||
Maximum DC Current 22.5A | ||
Package/Case 2016 | ||
Packaging Tape & Reel | ||
Length 20.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 3.08mΩ | ||
Pin Count 3 | ||
Inductance Tolerance 20% | ||
Series WE-SFIA | ||
Maximum Operating Temperature 180°C | ||
Height 16.5mm | ||
Standards/Approvals RoHS | ||
Depth 18.5mm | ||
Termination Style SMD | ||
Maximum Self Resonant Frequency 45.9MHz | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- BG
The Wurth Elektronik SMT flat wire Inductor is designed for use in general electronic equipment, offering reliable inductance and thermal stability across a wide range of operating conditions.
Inductance Value of 3.6 μH with a tolerance of ±20%
Rated current of 22.5 A max. with a ΔT of 40 K
Saturation current up to 44 A, ensuring stability during Peak loads
DC resistance of 2.8 mΩ typ. and 3.08 mΩ max.
Related links
- Wurth Elektronik 2016 Unshielded Power Inductor 4 μH Flat Wire Winding 20% 22.5 A Idc
- Wurth Elektronik 2016 Unshielded Power Inductor 4.7 μH Flat Wire Winding 20% 22.5 A Idc
- Wurth Elektronik 2010 Unshielded Power Inductor 0.68 μH Flat Wire Winding 20% 49 A Idc
- Wurth Elektronik 2013 Unshielded Power Inductor 2.2 μH Flat Wire Winding 20% 34.5 A Idc
- Wurth Elektronik 2013 Unshielded Power Inductor 1 μH Flat Wire Winding 20% 34.5 A Idc
- Wurth Elektronik 2013 Unshielded Power Inductor 0.82 μH Flat Wire Winding 20% 34.5 A Idc
- Wurth Elektronik 2013 Unshielded Power Inductor 1.5 μH Flat Wire Winding 20% 34.5 A Idc
- Wurth Elektronik 6030 Unshielded Power Inductor 0.33 μH Flat Wire Winding 20% 49 A Idc
