Murata Power Solutions, 3900 Wirewound Surface Mount Inductor 2.2 μH ±20 % 11 A Idc
- RS Stock No.:
- 104-8502
- Mfr. Part No.:
- 39U222C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
€10.96
(exc. VAT)
€13.48
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.192 | €10.96 |
| 50 - 95 | €2.108 | €10.54 |
| 100 - 245 | €1.996 | €9.98 |
| 250 - 495 | €1.886 | €9.43 |
| 500 + | €1.778 | €8.89 |
*price indicative
- RS Stock No.:
- 104-8502
- Mfr. Part No.:
- 39U222C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 2.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 11A | |
| Length | 12.9mm | |
| Maximum DC Resistance | 5.4mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | 3900 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 12.9mm | |
| Height | 5.8mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 2.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 11A | ||
Length 12.9mm | ||
Maximum DC Resistance 5.4mΩ | ||
Minimum Operating Temperature -40°C | ||
Series 3900 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 12.9mm | ||
Height 5.8mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
3900 Series Flat Coil Wire Wound Inductors
Murata Power solutions 3900 Series includes a range of flat Coil wound power inductors. These surface mount flat Coiled power inductors are suited for use where high current and low loss is essential, as in plasma screens and laptop computers.
Features
Surface mount
Compact in size
High current low DCR
Pick and place compatible
J-STD-020D reflow
UL94 V-0 package materials
Backward Compatible with Sn/pb soldering system
RoHS Compliant
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata Power Solutions, 3900 Wirewound Surface Mount Inductor 2.2 μH ±20 % 11 A Idc
- Murata Power Solutions, 3900 Wirewound Surface Mount Inductor 1.8 μH 13.5 A Idc
- Murata Power Solutions, 3900 Wirewound Surface Mount Inductor 5.6 μH 8.2 A Idc
- Murata Power Solutions, 3900 Wirewound Surface Mount Inductor 1.4 μH ±20 % 13.5 A Idc
- Murata Power Solutions, 3900 Wirewound Surface Mount Inductor 3.2 μH ±20 % 9.7 A Idc
- Murata Power Solutions, 3800 Wirewound Surface Mount Inductor 1.2 μH 9 A Idc
- Murata Power Solutions, 3800 Wirewound Surface Mount Inductor 2.5 μH 5.5 A Idc
- Murata Power Solutions, 3800 Wirewound Surface Mount Inductor 0.36 μH 18 A Idc
