Murata, LQM, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 950 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€2.64

(exc. VAT)

€3.24

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 40€0.132€2.64
60 - 80€0.112€2.24
100 - 480€0.098€1.96
500 - 1980€0.086€1.72
2000 +€0.079€1.58

*price indicative

Packaging Options:
RS Stock No.:
106-5341
Mfr. Part No.:
LQM21PN2R2MGSD
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

950mA

Package/Case

0805

Packaging

Embossed Tape

Length

2mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

180mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Inductance Tolerance

±20 %

Series

LQM

Termination Style

Solder

Height

900μm

Standards/Approvals

RoHS

Depth

1.25mm

Core Material

Ferrite

Maximum Self Resonant Frequency

40MHz

Inductor Construction

Multilayer

Moulded

Yes

COO (Country of Origin):
JP

LQM21PN Series SMD Chip Inductors


Murata LQM Series Surface mount film chip inductors feature a multilayer type ferrite core which enables a current rating of up to 1800 mA. These multilayer inductors offer a wide range of current ratings, inductance values and sizes. The LQM inductors feature a magnetically shielded structure and has a low DC resistance. LQM Inductors are Ideal for use in voltage conversion, resonance circuit and low frequency applications.

Applications


Digital Cameras

TV

Mobile phones

Game machines

HDD

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy