TDK, ACM2012, 2012 Surface Mount Common Mode Line Filter with a Ferrite Core, 400 mA Idc
- RS Stock No.:
- 108-4659
- Mfr. Part No.:
- ACM2012-900-2P-T
- Manufacturer:
- TDK
Subtotal (1 reel of 2000 units)*
€462.00
(exc. VAT)
€568.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.231 | €462.00 |
*price indicative
- RS Stock No.:
- 108-4659
- Mfr. Part No.:
- ACM2012-900-2P-T
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 400mA | |
| Package/Case | 2012 | |
| Length | 2mm | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 190mΩ | |
| Series | ACM2012 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Directive | |
| Height | 1.3mm | |
| Depth | 1.2mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 400mA | ||
Package/Case 2012 | ||
Length 2mm | ||
Automotive Standard No | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 190mΩ | ||
Series ACM2012 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Directive | ||
Height 1.3mm | ||
Depth 1.2mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
TDK ACM Series SMD Common Mode Chokes
Miniature SMD common-mode wire wound chip filters
Common-mode impedance >1000Ω at 100MHz
Due to low differential mode impedance there is almost no affect upon high speed signals
2-line and 3-line type available
Operating temperature range -25°C to +85°C
Applications include radiation and common-mode noise suppression, USB and IEEE1394 computer lines, LVDS panel link lines
TDK SMD Common Mode Chokes
Related links
- TDK 2012 Surface Mount Common Mode Line Filter with a Ferrite Core, 400 mA Idc
- TDK 2012 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 400 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 400 mA Idc
- TDK 0605 Shielded Surface Mount Common Mode Line Filter Film 100 mA Idc
- TDK 0605 Unshielded Surface Mount Common Mode Line Filter ±20 % 100 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 200 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 300 mA Idc
- TDK 4520 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2 A Idc
