TDK, SPM-LR, 3015 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 3.3 A Idc
- RS Stock No.:
- 124-6987
- Mfr. Part No.:
- SPM3015T-1R5M-LR
- Manufacturer:
- TDK
Image representative of range
Subtotal (1 reel of 2000 units)*
€944.00
(exc. VAT)
€1,162.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.472 | €944.00 |
*price indicative
- RS Stock No.:
- 124-6987
- Mfr. Part No.:
- SPM3015T-1R5M-LR
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 3.3A | |
| Package/Case | 3015 | |
| Length | 3.2mm | |
| Packaging | Taping | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 62.4mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SPM-LR | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 3mm | |
| Height | 1.5mm | |
| Core Material | Metal | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 3.3A | ||
Package/Case 3015 | ||
Length 3.2mm | ||
Packaging Taping | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 62.4mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SPM-LR | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 3mm | ||
Height 1.5mm | ||
Core Material Metal | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
SMP3015 Series Magnetically Shielded Wire Wound Inductors
TDK SPM3015 series wire wound surface mount inductors are a low profile product that are magnetically shielded for power circuits. These wire wound inductors achieve large current, low Rdc and compactness. These surface mount inductors have low inductance variance in high temperature environments with good superimposition characteristics. Metallic magnetic material used in the structure leads to a hum noise lower than with core adhesive coils.
Applications
Compact power supply modules
Tablet terminals
Note PCs
HDDs
Servers
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 3015 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 3.3 A Idc
- TDK 3015 Shielded Wire-wound SMD Inductor with a Metal Core, 2.2 μH ±20% Wire-Wound 2.8A Idc
- TDK 5012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 3.8 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 2.9 A Idc
- TDK 4020 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 4.7 A Idc
- TDK 5015 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 5.2 A Idc
- TDK 4012 Shielded Wire-wound SMD Inductor with a Metal Core, 1.5 μH ±20% Wire-Wound 3.5A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Metal Core, 4.7 μH ±20 % 3.7 A Idc
