TDK, SPM-LR, 5012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.1 A Idc

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-7025
Mfr. Part No.:
SPM5012T-4R7M-LR
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

2.1A

Package/Case

5012

Length

5.4mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

155.1mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Series

SPM-LR

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Height

1.2mm

Depth

5.1mm

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

SPM5012 Series Magnetically Shielded Wire Wound Inductors


SPM5012 Series magnetic shield type wound inductor for power circuits use a metallic magnetic material

SPM5012 series structure has an integrated moulded coil, so hum noise is lower than with core adhesive coils

They have a low-profile with maximum heights of 1.2mm and 3.0mm allowing for different usages

Possible to achieve large current, low Rdc, and compactness

Low inductance variance in high-temperature environments with good DC superimposition characteristics

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy