TDK, VLS-EX, 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.9 A Idc

Subtotal (1 reel of 1500 units)*

€226.50

(exc. VAT)

€279.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.151€226.50

*price indicative

RS Stock No.:
124-7044
Mfr. Part No.:
VLS5045EX-150M
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

15μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.9A

Package/Case

5045

Length

5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

110mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

105°C

Inductance Tolerance

±20 %

Series

VLS-EX

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

5mm

Height

4.5mm

Termination Style

Surface Mount

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
KR

VLS5045 Series Magnetically Shielded Wire wound Ferrite Inductors


TDK VLS5045 series wound ferrite inductors are magnetically shielded for power circuits. These wound ferrite inductors have a high magnetic shield construction achieved by a ferrite magnetic material and are compatible with high – density mounting. Larger current and lower Rdc have been achieved by optimising the ferrite core figure.

Applications


TVs

Game devices

STBs

Audiovisual equipment

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy