TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Wire-Wound 4.8 (Temperature) A, 6.7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-7808
Mfr. Part No.:
CLF6045NIT-1R0N-D
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1 μH

Maximum DC Current

4.8 (Temperature) A, 6.7 (Saturation) A

Length

6.3mm

Depth

6mm

Height

4.5mm

Dimensions

6.3 x 6 x 4.5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

11mΩ

Series

CLF-NI-D

Core Material

Ferrite

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy