Murata, LQH, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.2 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 350 units)*

€264.60

(exc. VAT)

€325.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
350 - 3150€0.756€264.60
3500 - 6650€0.68€238.00
7000 - 8400€0.612€214.20
8750 - 17150€0.551€192.85
17500 +€0.499€174.65

*price indicative

RS Stock No.:
125-3183
Mfr. Part No.:
LQH55DN220M03L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.2A

Package/Case

2220

Packaging

Embossed Tape

Length

5.7mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

190mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

LQH

Inductance Tolerance

±20 %

Maximum Operating Temperature

80°C

Core Material

Ferrite

Depth

5mm

Termination Style

Tin plating

Height

4.7mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

15MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 2220 LQH55D Series Wire Wound Chokes


LQH55D series wirewound inductors for choke applications

using high performance thick wire wound technology.

Low direct current resistance, large current capacity and large inductance

For DC-DC converters and DC power supply circuits

SMT 2220 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy