Wurth Elektronik, WE-LQS, 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 mH ±20 % 130 mA Idc
- RS Stock No.:
- 135-4540
- Mfr. Part No.:
- 74404086103
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 700 units)*
€453.60
(exc. VAT)
€557.90
(inc. VAT)
- Plus 700 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 700 + | €0.648 | €453.60 |
*price indicative
- RS Stock No.:
- 135-4540
- Mfr. Part No.:
- 74404086103
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10mH | |
| Maximum DC Current | 130mA | |
| Package/Case | 8065 | |
| Packaging | Tape & Reel | |
| Length | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 22.8Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQS | |
| Depth | 8mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Height | 6.5mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 411kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10mH | ||
Maximum DC Current 130mA | ||
Package/Case 8065 | ||
Packaging Tape & Reel | ||
Length 8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 22.8Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LQS | ||
Depth 8mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Height 6.5mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 411kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 mH ±20 % 130 mA Idc
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 310 mA Idc
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 480 mA Idc
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 mH ±20 % 240 mA Idc
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 mH ±20 % 140 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 130 mA Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 mH ±20 % 50 mA Idc
- Bourns 6603 Shielded Power Inductor with a Ferrite Core, 10 mH ±20 % 20 mA Idc Q:50
