Wurth Elektronik, WE-LQSH, 4020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 4 A Idc

Subtotal (1 reel of 3000 units)*

€1,212.00

(exc. VAT)

€1,491.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.404€1,212.00

*price indicative

RS Stock No.:
135-4584
Mfr. Part No.:
74405042010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

1μH

Maximum DC Current

4A

Package/Case

4020

Length

4mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

26mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-LQSH

Height

2mm

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

REACH, RoHS

Depth

3.7mm

Maximum Self Resonant Frequency

55MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-LQSH Series SMD Semi-Shielded High Shielded High Saturation Power Inductors


Wurth WE-LQSH SMD Semi-Shielded Power Inductors are Compact semi-shielded power inductors with an iron core for applications with high DC output current. These inductors have a soft saturation current behavior and a magnetic adhesive epoxy around the inductor core that reduces disturbing noise and magnetic stray field. The powder core can be loaded with 70% more saturation current than other semi-shielded power inductors.25V maximum Peak voltage, operating temperature -40 ºC to +125 ºC

Applications


Integrated DC-DC converters with high ripple currents

Portable devices (smartphones, digital cameras, tablets)

Switching controllers requiring high efficiency

Embedded laptops and PCs

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy