Wurth Elektronik, WE-LQFS, 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.77 A Idc
- RS Stock No.:
- 135-4619
- Mfr. Part No.:
- 74406043100
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 2000 units)*
€854.00
(exc. VAT)
€1,050.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.427 | €854.00 |
*price indicative
- RS Stock No.:
- 135-4619
- Mfr. Part No.:
- 74406043100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.77A | |
| Package/Case | 4828 | |
| Packaging | Tape & Reel | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 86mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQFS | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Depth | 4.8mm | |
| Termination Style | Surface Mount | |
| Height | 2.8mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B | |
| Maximum Self Resonant Frequency | 45MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.77A | ||
Package/Case 4828 | ||
Packaging Tape & Reel | ||
Length 4.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 86mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQFS | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Depth 4.8mm | ||
Termination Style Surface Mount | ||
Height 2.8mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B | ||
Maximum Self Resonant Frequency 45MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
WE-LQFS Series WE-LQFS SMD Shielded Tiny Power Inductors
WE-LQFS SMD Shielded Tiny Power Inductors, available in size 3818, 4818, and 4828, has a shielding core around the windings to attenuate EMI emissions. These inductors have 20% inductance tolerance and up to 30% higher ISAT than the WE-TPC series.operating temperature 40 ºC to +125 ºC
Applications
High efficiency switching controllers
Integrated DC-DC converters
Portable devices (Smartphone, digital cameras, tablet, etc.)
Embedded laptops and PCs
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.77 A Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 2.05 A Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 620 mA Idc
- Wurth Elektronik 3818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 2.5 A Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 2.04 A Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1 A Idc
- Wurth Elektronik 3818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 1.59 A Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 4.47 A Idc
