Bourns, SRN6045TA Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded ±20 % 2.8 A Idc
- RS Stock No.:
- 135-5854
- Mfr. Part No.:
- SRN6045TA-150M
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.60
(exc. VAT)
€10.58
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
- Plus 1,800 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.344 | €8.60 |
| 50 - 75 | €0.292 | €7.30 |
| 100 - 475 | €0.257 | €6.43 |
| 500 - 1975 | €0.224 | €5.60 |
| 2000 + | €0.206 | €5.15 |
*price indicative
- RS Stock No.:
- 135-5854
- Mfr. Part No.:
- SRN6045TA-150M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 15μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.8A | |
| Length | 6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 71mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN6045TA | |
| Inductance Tolerance | ±20 % | |
| Height | 4.2mm | |
| Termination Style | Surface Mount | |
| Depth | 6mm | |
| Standards/Approvals | RoHS | |
| Diameter | 178mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 20MHz | |
| Minimum Quality Factor | 15 | |
| Moulded | Yes | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 15μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.8A | ||
Length 6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 71mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SRN6045TA | ||
Inductance Tolerance ±20 % | ||
Height 4.2mm | ||
Termination Style Surface Mount | ||
Depth 6mm | ||
Standards/Approvals RoHS | ||
Diameter 178mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 20MHz | ||
Minimum Quality Factor 15 | ||
Moulded Yes | ||
Inductor Construction Semi Shielded | ||
SRN6045 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN6045 Series SMD Semi-shielded Power Inductors feature inductance range 1-220uH and rated current up to 8A. Suitable for the automotive industry as these inductors are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
Related links
- Bourns 220 μH Semi Shielded ±20 % 600 mA Idc
- Bourns 150 μH Semi Shielded ±20 % 750 mA Idc
- Bourns 56 μH Semi Shielded ±20 % 1.4 A Idc
- Bourns 4.7 μH Semi Shielded ±20 % 4.5 A Idc
- Bourns 10 μH Semi Shielded ±20 % 3.2 A Idc
- Bourns 1.5 μH Semi Shielded ±30 % 7 A Idc Q:15
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded 20 % 1.5 A Idc Q:15
- Bourns 15 μH Semi Shielded ±20 % 900 mA Idc
