Bourns, SRN2010TA Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±20 % 1.2 A Idc
- RS Stock No.:
- 135-5914
- Mfr. Part No.:
- SRN2010TA-2R2M
- Manufacturer:
- Bourns
Subtotal (1 pack of 50 units)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
Temporarily out of stock
- 550 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.252 | €12.60 |
*price indicative
- RS Stock No.:
- 135-5914
- Mfr. Part No.:
- SRN2010TA-2R2M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 1.2A | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 145mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | SRN2010TA | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.6mm | |
| Termination Style | Surface Mount | |
| Height | 1mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Diameter | 178mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Minimum Quality Factor | 14 | |
| Moulded | Yes | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 1.2A | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 145mΩ | ||
Inductance Tolerance ±20 % | ||
Series SRN2010TA | ||
Maximum Operating Temperature 125°C | ||
Depth 1.6mm | ||
Termination Style Surface Mount | ||
Height 1mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Diameter 178mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Minimum Quality Factor 14 | ||
Moulded Yes | ||
Inductor Construction Semi Shielded | ||
SRN2010 Series Semi-Magnetically Shielded Power Inductors
Bourns SRN2010 series semi-shielded power inductors feature an inductance range of 0.47 to 22uH and a rated current up to 2.3A, operating temperature of -55°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Smartphones
HDDs
Approvals
AEC-Q200
Related links
- Bourns 6.8 μH Semi Shielded ±20 % 550 mA Idc
- Bourns 100 μH Semi Shielded ±20 % 1.2 A Idc
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.2 A Idc Q:17
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 47 μH Semi Shielded ±20 % 1.2 A Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 1.2 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 150 μH ±20 % 1.2 A Idc
- Wurth Elektronik 3012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.2 A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.2 A Idc
