Wurth Elektronik, WE-CBF, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 200 mA Idc

Subtotal (1 reel of 4000 units)*

€584.00

(exc. VAT)

€720.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.146€584.00

*price indicative

RS Stock No.:
144-9797
Mfr. Part No.:
74279205
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

200mA

Package/Case

0805

Length

2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

450mΩ

Minimum Operating Temperature

-55°C

Series

WE-CBF

Maximum Operating Temperature

125°C

Depth

1.2mm

Standards/Approvals

IEC 60286-3:2013

Height

900μm

Termination Style

Surface Mount

Core Material

Ferrite

Inductor Construction

Multilayer

Moulded

Yes

COO (Country of Origin):
TW

High-Speed Multilayer Ferrite SMD - WE-CBF Series


Excellent anti-EMI properties and low DC resistance

Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω

Reliable Ni-Sn electrodes

Ideal for data line filtering and voltage de-coupling

High rated current up to 6A

Recommended for reflow soldering

Applications:


High Speed: USB 2.0, IEEE 1394, LVDS

Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.

High Current: Current supply, DC/DC converter etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy