Wurth Elektronik, WE-CBF, 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 3 A Idc

Get a bulk buy discount

Add 6000 more to save 14%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€456.00

(exc. VAT)

€561.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.152€456.00-
6000 +€0.13€390.0014%

*price indicative

RS Stock No.:
144-9803
Mfr. Part No.:
742792113
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

3A

Package/Case

1206

Length

3.2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

30mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Series

WE-CBF

Maximum Operating Temperature

125°C

Standards/Approvals

IPC/JEDEC J-STD-020D

Depth

1.6mm

Height

1.1mm

Termination Style

Surface Mount

Core Material

Ferrite

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
TW

High-Speed Multilayer Ferrite SMD - WE-CBF Series


Excellent anti-EMI properties and low DC resistance

Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω

Reliable Ni-Sn electrodes

Ideal for data line filtering and voltage de-coupling

High rated current up to 6A

Recommended for reflow soldering

Applications:


High Speed: USB 2.0, IEEE 1394, LVDS

Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.

High Current: Current supply, DC/DC converter etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy