Eaton, DR, 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 1.68 A Idc
- RS Stock No.:
- 161-7631
- Mfr. Part No.:
- DR127-471-R
- Manufacturer:
- Eaton
Subtotal (1 reel of 350 units)*
€295.40
(exc. VAT)
€363.30
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 350 + | €0.844 | €295.40 |
*price indicative
- RS Stock No.:
- 161-7631
- Mfr. Part No.:
- DR127-471-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Inductance | 470μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.68A | |
| Package/Case | 0127 | |
| Length | 12.5mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 861mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | DR | |
| Inductance Tolerance | ±20 % | |
| Height | 8mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 12.5mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Inductance 470μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.68A | ||
Package/Case 0127 | ||
Length 12.5mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 861mΩ | ||
Maximum Operating Temperature 125°C | ||
Series DR | ||
Inductance Tolerance ±20 % | ||
Height 8mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 12.5mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes
DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.
Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Note
Eaton formerly known as Bussmann
Related links
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 1.68 A Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 2.43 A Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 6.22 A Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 13.3 A Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 9.66 A Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 3.01 A Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 25.5 A Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 3.64 A Idc
