TE Connectivity, 3640, 0402 Multilayer Surface Mount Inductor 10 nH Multilayer ±2 % 200 mA Idc Q:13
- RS Stock No.:
- 162-0060
- Mfr. Part No.:
- 36401E10NGTDF
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€33.00
(exc. VAT)
€41.00
(inc. VAT)
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.033 | €33.00 |
*price indicative
- RS Stock No.:
- 162-0060
- Mfr. Part No.:
- 36401E10NGTDF
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 10nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Length | 1mm | |
| Automotive Standard | No | |
| Maximum DC Resistance | 1.35Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 3640 | |
| Inductance Tolerance | ±2 % | |
| Depth | 500μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 320μm | |
| Maximum Self Resonant Frequency | 4.5GHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 13 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 10nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Length 1mm | ||
Automotive Standard No | ||
Maximum DC Resistance 1.35Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 3640 | ||
Inductance Tolerance ±2 % | ||
Depth 500μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 320μm | ||
Maximum Self Resonant Frequency 4.5GHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 13 | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
Tyco 0603 3640 Series Thin Film Inductors
Low inductor values
Suitable for reflow solder
Designed for high frequency application in the communications industry
Small size 02:01
Surface Mount 0402 Package
Related links
- TE Connectivity 0402 Multilayer Surface Mount Inductor 10 nH Multilayer ±2 % 200 mA Idc Q:13
- TE Connectivity 0402 Multilayer Surface Mount Inductor 15 nH Multilayer ±2 % 130 mA Idc Q:13
- TE Connectivity 0402 Multilayer Surface Mount Inductor 12 nH Multilayer ±2 % 180 mA Idc Q:13
- TE Connectivity 0402 (1005M) Multilayer Surface Mount Inductor 33 nH ±5% Multilayer 75mA Idc Q:13
- Murata 0402 Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 nH Multilayer 190 mA Idc Q:13
- Murata 0402 Multilayer Surface Mount Inductor 3.9 nH Multilayer ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Multilayer Surface Mount Inductor 1 nH Multilayer ±0.3 nH 300 mA Idc Q:8
- Wurth Elektronik 0402 Multilayer Surface Mount Inductor with a Ceramic Core, 2.7 nH Multilayer 300 mA Idc Q:8
