TDK, SIMID, 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 115 mA Idc Q:30

Subtotal (1 reel of 2500 units)*

€655.00

(exc. VAT)

€805.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.262€655.00

*price indicative

RS Stock No.:
162-0211
Mfr. Part No.:
B82432C1224K000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

220μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

115mA

Package/Case

1812

Packaging

Tape & Reel

Length

4.5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

7.5Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Inductance Tolerance

±10 %

Series

SIMID

Termination Style

Surface Mount

Height

3.2mm

Core Material

Ferrite

Depth

3.2mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

6MHz

Minimum Quality Factor

30

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
HU

Epcos 1812 B82432C SIMID Series Wire Wound Inductors


B82432C SIMID Series Wire Wound Inductors

Rated inductance 1 to 1000μH

Rated current 55 to 600 mA

Temperature range up to +150 °C, High Q factor, Qualified to AEC-Q200

Applications include Filtering of supply voltages, coupling, decoupling, Antenna systems, Automotive electronics, Telecommunications and Industrial electronics

SMT 1812 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy