TDK, SIMID, 0805 Wirewound Surface Mount Inductor with a Ceramic Core, 680 nH ±5 % 190 mA Idc Q:23
- RS Stock No.:
- 162-0294
- Mfr. Part No.:
- B82498F3681J000
- Manufacturer:
- TDK
Subtotal (1 reel of 3000 units)*
€786.00
(exc. VAT)
€966.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.262 | €786.00 |
*price indicative
- RS Stock No.:
- 162-0294
- Mfr. Part No.:
- B82498F3681J000
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 680nH | |
| Maximum DC Current | 190mA | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Length | 2.3mm | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 1.7Ω | |
| Inductance Tolerance | ±5 % | |
| Series | SIMID | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 1.7mm | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 300MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 23 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 680nH | ||
Maximum DC Current 190mA | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Length 2.3mm | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 1.7Ω | ||
Inductance Tolerance ±5 % | ||
Series SIMID | ||
Maximum Operating Temperature 125°C | ||
Height 1.4mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 1.7mm | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 300MHz | ||
Moulded Yes | ||
Minimum Quality Factor 23 | ||
Inductor Construction Wirewound | ||
Epcos 0805 B82498F SIMID Series Wire Wound Inductors
Cubic Coil with ceramic or ferrite core
Epoxy moulded flat TOP for vacuum pickup
High Q factor and resonant frequency
Dimensions: 2.3 x 1.7 x 1.45mm
Operating temp: -55°C → +125°C
Related links
- TDK 0805 Wirewound Surface Mount Inductor with a Ceramic Core, 680 nH ±5 % 190 mA Idc Q:23
- TDK 0805 Wirewound Surface Mount Inductor with a Ceramic Core, 68 nH ±5 % 500 mA Idc Q:60
- TDK 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 330 nH ±5 % 220 mA Idc Q:45
- TDK 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 450 mA Idc Q:55
- TDK 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 33 nH ±5 % 600 mA Idc Q:65
- TDK 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 220 nH ±5 % 320 mA Idc Q:45
- TDK 0805 Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±5 % 130 mA Idc Q:20
- TDK 0805 Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±5 % 100 mA Idc Q:20
