Wurth Elektronik, WE-TPC, 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 900 mA Idc
- RS Stock No.:
- 163-3571
- Mfr. Part No.:
- 744028004
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1500 units)*
€1,078.50
(exc. VAT)
€1,326.00
(inc. VAT)
- Shipping from 13 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.719 | €1,078.50 |
*price indicative
- RS Stock No.:
- 163-3571
- Mfr. Part No.:
- 744028004
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 900mA | |
| Package/Case | 2811 | |
| Length | 2.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 310mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TPC | |
| Inductance Tolerance | ±30 % | |
| Depth | 2.8mm | |
| Core Material | Ferrite | |
| Height | 1.1mm | |
| Diameter | 2.78mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH | |
| Maximum Self Resonant Frequency | 70MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 900mA | ||
Package/Case 2811 | ||
Length 2.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 310mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-TPC | ||
Inductance Tolerance ±30 % | ||
Depth 2.8mm | ||
Core Material Ferrite | ||
Height 1.1mm | ||
Diameter 2.78mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH | ||
Maximum Self Resonant Frequency 70MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 2.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 900 mA Idc
- Wurth Elektronik 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 1 A Idc
- Wurth Elektronik 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 1.3 A Idc
- Wurth Elektronik 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.82 μH ±35 % 2 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH ±20 % 900 mA Idc
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 to ±30 % 900 mA Idc
- Wurth Elektronik 5818 Shielded Power Inductor with a Ferrite Core, 18 μH ±30 % 900 mA Idc
- Bourns 15 μH Semi Shielded ±20 % 900 mA Idc
