Wurth Elektronik, WE-TPC, 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.2 μH ±30 % 2.2 mA Idc
- RS Stock No.:
- 163-3599
- Mfr. Part No.:
- 744053006
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 400 units)*
€316.80
(exc. VAT)
€389.60
(inc. VAT)
- 400 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | €0.792 | €316.80 |
*price indicative
- RS Stock No.:
- 163-3599
- Mfr. Part No.:
- 744053006
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6.2μH | |
| Maximum DC Current | 2.2mA | |
| Package/Case | 5828 | |
| Packaging | Tape & Reel | |
| Length | 5.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 45mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TPC | |
| Termination Style | Surface Mount | |
| Depth | 5.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013 | |
| Height | 2.8mm | |
| Maximum Self Resonant Frequency | 38MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6.2μH | ||
Maximum DC Current 2.2mA | ||
Package/Case 5828 | ||
Packaging Tape & Reel | ||
Length 5.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 45mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-TPC | ||
Termination Style Surface Mount | ||
Depth 5.8mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013 | ||
Height 2.8mm | ||
Maximum Self Resonant Frequency 38MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 5.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.2 μH ±30 % 2.2 mA Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 750 mA Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.6 μH ±30 % 3 mA Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 820 mA Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±30 % 300 mA Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.38 A Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 2.4 A Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.15 A Idc
