Wurth Elektronik, WE-SL5 Surface Mount Common Mode Line Filter with a Ferrite Core, 470 μH Sectional Winding ±40 % 1.6 A
- RS Stock No.:
- 163-3666
- Mfr. Part No.:
- 744272471
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 800 units)*
€1,612.80
(exc. VAT)
€1,984.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €2.016 | €1,612.80 |
*price indicative
- RS Stock No.:
- 163-3666
- Mfr. Part No.:
- 744272471
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 470μH | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 1.6A | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 65mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±40 % | |
| Series | WE-SL5 | |
| Core Material | Ferrite | |
| Depth | 8.7mm | |
| Termination Style | Surface Mount | |
| Height | 6.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Sectional Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 470μH | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 1.6A | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 65mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±40 % | ||
Series WE-SL5 | ||
Core Material Ferrite | ||
Depth 8.7mm | ||
Termination Style Surface Mount | ||
Height 6.5mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Sectional Winding | ||
- COO (Country of Origin):
- CN


Common Mode SMD Line Inductors, Type WE-SL5
4-way SMD housing
Impedances up to 13kΩ
Current rating up to 2.5A
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, Firewire, data and power lines
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 470 μH Sectional Winding ±40 % 1.6 A
- Wurth Elektronik 1 mH Sectional Winding ±40 % 950 mA
- Wurth Elektronik 250 μH Sectional Winding ±40 % 2 A
- Wurth Elektronik 120 μH Sectional Winding ±40 % 2.5 A
- Wurth Elektronik 220 μH Sectional Winding ±40 % 2.2 A
- Wurth Elektronik 2.2 mH Dual ±40 % 750 mA Idc
- Wurth Elektronik 3.3 mH Dual ±40 % 650 mA Idc
- Wurth Elektronik 4.7 mH Dual ±40 % 350 mA Idc
