Wurth Elektronik, WE-TPC, 3816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.5 μH ±30 % 1.45 A Idc
- RS Stock No.:
- 163-4021
- Mfr. Part No.:
- 744031002
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
€720.00
(exc. VAT)
€890.00
(inc. VAT)
- Shipping from 01 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.72 | €720.00 |
*price indicative
- RS Stock No.:
- 163-4021
- Mfr. Part No.:
- 744031002
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.5μH | |
| Maximum DC Current | 1.45A | |
| Package/Case | 3816 | |
| Packaging | Tape & Reel | |
| Length | 3.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 58mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TPC | |
| Inductance Tolerance | ±30 % | |
| Core Material | Ferrite | |
| Diameter | 2.6mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, RoHS, IEC 60286-3:2013 | |
| Depth | 3.8mm | |
| Height | 1.65mm | |
| Maximum Self Resonant Frequency | 120MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.5μH | ||
Maximum DC Current 1.45A | ||
Package/Case 3816 | ||
Packaging Tape & Reel | ||
Length 3.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 58mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series WE-TPC | ||
Inductance Tolerance ±30 % | ||
Core Material Ferrite | ||
Diameter 2.6mm | ||
Termination Style Surface Mount | ||
Standards/Approvals REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, RoHS, IEC 60286-3:2013 | ||
Depth 3.8mm | ||
Height 1.65mm | ||
Maximum Self Resonant Frequency 120MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 3.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 3816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.5 μH ±30 % 1.45 A Idc
- Wurth Elektronik 3816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 510 mA Idc
- Wurth Elektronik 3816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 620 mA Idc
- Wurth Elektronik 3816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±30 % 1.75 A Idc
- Wurth Elektronik 3816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1.2 A Idc
- Wurth Elektronik 3816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 250 mA Idc
- Wurth Elektronik 3816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 740 mA Idc
- Wurth Elektronik 3816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 390 mA Idc
