Wurth Elektronik, WE-TPC, 3816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 620 mA Idc

Subtotal (1 reel of 1000 units)*

€661.00

(exc. VAT)

€813.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.661€661.00

*price indicative

RS Stock No.:
163-4023
Mfr. Part No.:
744031150
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

15μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

620mA

Package/Case

3816

Length

3.8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

285mΩ

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Series

WE-TPC

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013

Height

1.65mm

Diameter

2.6mm

Depth

3.8mm

Termination Style

Surface Mount

Core Material

Ferrite

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-TPC Series 3.8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy