Wurth Elektronik, WE-TPC, 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±30 % 340 mA Idc
- RS Stock No.:
- 163-4032
- Mfr. Part No.:
- 744043221
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€383.50
(exc. VAT)
€471.50
(inc. VAT)
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.767 | €383.50 |
*price indicative
- RS Stock No.:
- 163-4032
- Mfr. Part No.:
- 744043221
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 340mA | |
| Package/Case | 4828 | |
| Length | 4.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 1250mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-TPC | |
| Termination Style | Surface Mount | |
| Diameter | 3.6mm | |
| Standards/Approvals | IEC 60286-3:2013, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS, IEC 61249-2-21 | |
| Core Material | Ferrite | |
| Height | 2.8mm | |
| Depth | 4.8mm | |
| Maximum Self Resonant Frequency | 6MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 340mA | ||
Package/Case 4828 | ||
Length 4.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 1250mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series WE-TPC | ||
Termination Style Surface Mount | ||
Diameter 3.6mm | ||
Standards/Approvals IEC 60286-3:2013, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS, IEC 61249-2-21 | ||
Core Material Ferrite | ||
Height 2.8mm | ||
Depth 4.8mm | ||
Maximum Self Resonant Frequency 6MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 4.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±30 % 340 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±30 % 240 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 925 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±30 % 420 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±30 % 285 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 510 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±30 % 140 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1.55 A Idc
