Wurth Elektronik, WE-LHMI, 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 3.3 μH ±20

Subtotal (1 reel of 3000 units)*

€3,606.00

(exc. VAT)

€4,434.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.202€3,606.00

*price indicative

RS Stock No.:
163-4102
Mfr. Part No.:
74437324033
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

2.5A

Package/Case

4020

Packaging

Tape & Reel

Length

4.06mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

76mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-LHMI

Core Material

Composite Iron Powder

Standards/Approvals

IEC 61249-2-21, RoHS, REACH, JEDEC JS709B

Termination Style

Surface Mount

Depth

4.06mm

Height

1.8mm

Maximum Self Resonant Frequency

40MHz

Inductor Construction

Wirewound

WE-LHMI Series Magnetically Shielded Wirewound Chokes


WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The Compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.

Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices

devices

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy