Wurth Elektronik, WE-LHMI, 1335 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 680 nH ±20
- RS Stock No.:
- 163-4139
- Mfr. Part No.:
- 744373770068
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€912.00
(exc. VAT)
€1,122.00
(inc. VAT)
- Shipping from 22 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.824 | €912.00 |
*price indicative
- RS Stock No.:
- 163-4139
- Mfr. Part No.:
- 744373770068
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 680nH | |
| Maximum DC Current | 17.5A | |
| Package/Case | 1335 | |
| Packaging | Tape & Reel | |
| Length | 12.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LHMI | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Core Material | Composite Iron Powder | |
| Height | 3.3mm | |
| Termination Style | Surface Mount | |
| Depth | 12.6mm | |
| Maximum Self Resonant Frequency | 51MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 680nH | ||
Maximum DC Current 17.5A | ||
Package/Case 1335 | ||
Packaging Tape & Reel | ||
Length 12.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 2.2mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-LHMI | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Core Material Composite Iron Powder | ||
Height 3.3mm | ||
Termination Style Surface Mount | ||
Depth 12.6mm | ||
Maximum Self Resonant Frequency 51MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
WE-LHMI Series Magnetically Shielded Wirewound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1335 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 680 nH ±20
- Wurth Elektronik 1335 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 220 nH ±20
- Wurth Elektronik 7030 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 680 nH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 680 nH ±20
- Wurth Elektronik 1335 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 330 nH ±20
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Powdered Iron Core, 680 nH ±20 % 6.8 A Idc
- Wurth Elektronik 0804 Shielded Surface Mount Inductor with a Powdered Iron Core, 680 nH ±20 % 15 A Idc
