Wurth Elektronik, WE-KI, 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 400 mA Idc

Subtotal (1 reel of 3000 units)*

€627.00

(exc. VAT)

€771.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +€0.209€627.00

*price indicative

RS Stock No.:
163-4187
Mfr. Part No.:
744761210A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

100nH

Maximum DC Current

400mA

Package/Case

0603

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

630mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±5 %

Series

WE-KI

Maximum Operating Temperature

125°C

Core Material

Ceramic

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Depth

1.05mm

Termination Style

Surface Mount

Height

1.05mm

Maximum Self Resonant Frequency

1.4GHz

Inductor Construction

Wirewound

Minimum Quality Factor

35

COO (Country of Origin):
CN

Wurth 0603 WE-KI Series Wirewound Ceramic Inductors


Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.

Related links