Wurth Elektronik, WE-PD, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 8 A Idc

Subtotal (1 reel of 250 units)*

€497.00

(exc. VAT)

€611.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€1.988€497.00

*price indicative

RS Stock No.:
163-4216
Mfr. Part No.:
7447709150
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

15μH

Maximum DC Current

8A

Package/Case

1210

Packaging

Tape & Reel

Length

12mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

26mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-PD

Height

10mm

Standards/Approvals

REACH, RoHS

Depth

12mm

Core Material

Ferrite

Termination Style

Surface Mount

Diameter

8mm

Maximum Self Resonant Frequency

17MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)


Magnetically shielded version which results in a low leakage field

High storage capacity

Low self-losses

Highest possible current loading for SMD Inductors

Operating temperature -40 to +125°C

Recommended solder profile: Reflow

Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy