Wurth, WE-PDF, 1064 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.5 μH ±30% Flat Wire Winding 13.7A Idc
- RS Stock No.:
- 163-4240
- Mfr. Part No.:
- 7447798250
- Manufacturer:
- Wurth Elektronik
500 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 500)
€2.215
(exc. VAT)
€2.724
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | €2.215 | €1,107.50 |
*price indicative |
- RS Stock No.:
- 163-4240
- Mfr. Part No.:
- 7447798250
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-PDF Series Magnetically Shielded Wire Wound Chokes
Core material NiZn
Flat wire power inductor
Advanced operating temperature -40 to +150°C
Magnetically shielded which results in a low leakage field
Low self-losses
High saturation current
Flat wire coil for lower losses at high frequency ranges
High Self Resonance Frequency
Recommended solder profile: Reflow
Suitable applications for high frequency switching regulators
Flat wire power inductor
Advanced operating temperature -40 to +150°C
Magnetically shielded which results in a low leakage field
Low self-losses
High saturation current
Flat wire coil for lower losses at high frequency ranges
High Self Resonance Frequency
Recommended solder profile: Reflow
Suitable applications for high frequency switching regulators
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2.5 μH |
Maximum DC Current | 13.7A |
Package/Case | 1064 |
Length | 10.2mm |
Depth | 10.2mm |
Height | 6.4mm |
Dimensions | 10.2 x 10.2 x 6.4mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 5mΩ |
Series | WE-PDF |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 57MHz |
Maximum Operating Temperature | +150°C |
Inductor Construction | Flat Wire Winding |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 163-4240
- Mfr. Part No.:
- 7447798250
- Manufacturer:
- Wurth Elektronik