Wurth Elektronik, WE-HCI, 1890 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 3.5 μH Flat Wire Winding

Subtotal (1 reel of 150 units)*

€622.80

(exc. VAT)

€766.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
150 +€4.152€622.80

*price indicative

RS Stock No.:
163-3698
Mfr. Part No.:
7443556350
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

3.5μH

Maximum DC Current

22.5A

Package/Case

1890

Packaging

Tape & Reel

Length

18.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

3.1mΩ

Pin Count

2

Series

WE-HCI

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Standards/Approvals

IEC 61249-2-21, REACH, JEDEC JS709B, RoHS

Termination Style

Surface Mount

Height

8.9mm

Core Material

WE-Perm2

Depth

18.2mm

Maximum Self Resonant Frequency

38MHz

Moulded

Yes

Inductor Construction

Flat Wire Winding

COO (Country of Origin):
CN

WE-HCI Series Magnetically Shielded Wire Wound Chokes


Product Applications


Features


WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.

Flat wire Coil

Magnetically shielded

High current

Very low DCR tolerance

Wide range of inductance values available

Low stray field

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy