Wurth Elektronik, WE-CNSW SMD, 0805 Surface Mount Common Mode Line Filter with a Ferrite Core, Dual ±25 % 400 mA Idc
- RS Stock No.:
- 163-4594
- Mfr. Part No.:
- 744231061
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 2000 units)*
€1,316.00
(exc. VAT)
€1,618.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.658 | €1,316.00 |
*price indicative
- RS Stock No.:
- 163-4594
- Mfr. Part No.:
- 744231061
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 400mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 250mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±25 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-CNSW SMD | |
| Termination Style | Surface Mount | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 1.2mm | |
| Inductor Construction | Dual | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 400mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 250mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±25 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-CNSW SMD | ||
Termination Style Surface Mount | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 1.2mm | ||
Inductor Construction Dual | ||
- COO (Country of Origin):
- CN
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.
Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 0805 Surface Mount Common Mode Line Filter with a Ferrite Core, Dual ±25 % 400 mA Idc
- Wurth Elektronik 0805 Surface Mount Common Mode Line Filter with a Ferrite Core, 0.17 μH Dual ±25 % 370 mA
- Wurth Elektronik 0805 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 0.25 μH Dual ±25
- Bourns 3216 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 90 μH ±25 % 400 mA Idc
- Bourns 2012 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, ±25 % 400 mA Idc
- Wurth Elektronik 1206 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 0.2 μH Dual ±25
- Wurth Elektronik 1206 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 0.36 μH Dual ±25
- Wurth Elektronik 1206 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 0.3 μH Dual ±25
