Wurth Elektronik, WE-CNSW, 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 22 μH Dual -30
- RS Stock No.:
- 163-4595
- Mfr. Part No.:
- 744235220
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€539.50
(exc. VAT)
€663.50
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.079 | €539.50 |
*price indicative
- RS Stock No.:
- 163-4595
- Mfr. Part No.:
- 744235220
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Inductance | 22μH | |
| Maximum DC Current | 250mA | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 2.65Ω | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-CNSW | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | -30 → 50 % | |
| Height | 2.8mm | |
| Depth | 3.2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Inductor Construction | Dual | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Common Mode Line Filter | ||
Inductance 22μH | ||
Maximum DC Current 250mA | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Length 4.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 2.65Ω | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Series WE-CNSW | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance -30 → 50 % | ||
Height 2.8mm | ||
Depth 3.2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Inductor Construction Dual | ||
Moulded No | ||
- COO (Country of Origin):
- TW
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.
Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 22 μH Dual -30
- Wurth Elektronik 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 11 μH Dual -30
- Wurth Elektronik 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1.3 μH Dual ±25 %
- Wurth Elektronik 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1 μH Dual ±25 %
- Wurth Elektronik 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 300 nH Dual ±25 %
- Bourns 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH Dual -30 → 50 % 200
- Bourns 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 100 μH Dual -30 → 50 % 200
- Wurth Elektronik 0805 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 0.25 μH Dual ±25
