Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 8.2 μH ±20 % 6.25 A Idc

Subtotal (1 reel of 500 units)*

€624.00

(exc. VAT)

€767.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.248€624.00

*price indicative

RS Stock No.:
163-4631
Mfr. Part No.:
744771008
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

8.2μH

Maximum DC Current

6.25A

Length

12mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

20mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-PD

Depth

12mm

Standards/Approvals

IPC/JEDEC J-STD-020D

Height

6mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Wirewound

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)


Magnetically shielded version which results in a low leakage field

High storage capacity

Low self-losses

Highest possible current loading for SMD Inductors

Operating temperature -40 to +125°C

Recommended solder profile: Reflow

Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy