Wurth Elektronik, WE-PD, 1245 Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 2.9 A Idc
- RS Stock No.:
- 163-4679
- Mfr. Part No.:
- 7447715220
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€606.00
(exc. VAT)
€745.50
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.212 | €606.00 |
*price indicative
- RS Stock No.:
- 163-4679
- Mfr. Part No.:
- 7447715220
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.9A | |
| Package/Case | 1245 | |
| Length | 12mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 65mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Termination Style | Surface Mount | |
| Height | 4.5mm | |
| Depth | 12mm | |
| Maximum Self Resonant Frequency | 15.5MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.9A | ||
Package/Case 1245 | ||
Length 12mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 65mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Termination Style Surface Mount | ||
Height 4.5mm | ||
Depth 12mm | ||
Maximum Self Resonant Frequency 15.5MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Wurth Non Standard SMT Inductors (Chokes)
Note
Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.
Related links
- Wurth Elektronik 1245 Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 2.9 A Idc
- Wurth Elektronik 1245 Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 1.95 A Idc
- Wurth Elektronik 1245 Shielded Wirewound Surface Mount Inductor 4.7 μH ±30 % 5.2 A Idc
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor 4.7 μH ±20 % 2.9 A Idc
- Wurth Elektronik 47 μH ±20 % 2.9 A Idc
- Wurth Elektronik 5030 Shielded Wirewound Surface Mount Inductor with a Polystyrene Core, 10 μH ±20 % 2.9 A Idc
- Bourns 1245 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 9 A Idc Q:20
- Panasonic 47 μH ±20 % 2.9 A Idc
