Wurth Elektronik, WE-LQS, 252012 Shielded Wirewound Surface Mount Inductor 22 μH Semi Shielded ±20 % 450 mA Idc
- RS Stock No.:
- 163-4767
- Mfr. Part No.:
- 74404024220
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 2000 units)*
€922.00
(exc. VAT)
€1,134.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.461 | €922.00 |
*price indicative
- RS Stock No.:
- 163-4767
- Mfr. Part No.:
- 74404024220
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 450mA | |
| Package/Case | 252012 | |
| Packaging | Tape & Reel | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 910mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQS | |
| Termination Style | Surface Mount | |
| Depth | 2mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 11MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 450mA | ||
Package/Case 252012 | ||
Packaging Tape & Reel | ||
Length 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 910mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQS | ||
Termination Style Surface Mount | ||
Depth 2mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 11MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Wurth Elektronic LQ-S power inductors feature a robust, Compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.
Applications
Magnetically shielded
Low RDC
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 252012 Shielded Wirewound Surface Mount Inductor 22 μH Semi Shielded ±20 % 450 mA Idc
- Bourns 33 μH Semi Shielded ±20 % 450 mA Idc
- Wurth Elektronik 252012 Shielded Wirewound Surface Mount Inductor 33 μH Semi Shielded ±20 % 440 mA Idc
- Wurth Elektronik 252012 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 470 mA Idc
- Wurth Elektronik 252012 Shielded Wirewound Surface Mount Inductor 2.2 μH Semi Shielded ±20 % 1.8 A Idc
- Wurth Elektronik 252012 Shielded Wirewound Surface Mount Inductor 3.3 μH Semi Shielded ±20 % 1.4 A Idc
- Wurth Elektronik 252012 Shielded Wirewound Surface Mount Inductor 1.5 μH Semi Shielded ±20 % 1.9 A Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2 μH Ferrite Core ±20 % 450 mA Idc
