Wurth Elektronik, WE-RFI, 0805 Shielded Surface Mount Inductor with a Ferrite Core, 4.7 μH Ferrite Core ±5 % 180 mA Idc

Subtotal (1 reel of 2000 units)*

€470.00

(exc. VAT)

€578.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.235€470.00

*price indicative

RS Stock No.:
163-5014
Mfr. Part No.:
744760347A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

180mA

Package/Case

0805

Length

2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2.8Ω

Inductance Tolerance

±5 %

Series

WE-RFI

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Depth

1.25mm

Height

1.2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

50MHz

Minimum Quality Factor

15

Inductor Construction

Ferrite Core

COO (Country of Origin):
MY

Wurth 0805 WE-RFI Series Wire Wound Inductors


WE-RFI Series SMD power inductors, with a ferrite construction can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy