Wurth Elektronik, WE-RFI, 1008 Shielded Surface Mount Inductor with a Ferrite Core, 6.8 μH Ferrite Core ±5 % 165 mA Idc

Subtotal (1 reel of 2000 units)*

€520.00

(exc. VAT)

€640.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.26€520.00

*price indicative

RS Stock No.:
163-5022
Mfr. Part No.:
744762368A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

6.8μH

Maximum DC Current

165mA

Package/Case

1008

Packaging

Tape & Reel

Length

2.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

2.8Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Inductance Tolerance

±5 %

Series

WE-RFI

Depth

2mm

Termination Style

Surface Mount

Core Material

Ferrite

Height

1.6mm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Maximum Self Resonant Frequency

39MHz

Inductor Construction

Ferrite Core

Minimum Quality Factor

20

COO (Country of Origin):
MY

Wurth 1008 WE-RFI Series Wire Wound Inductors


Wurth WE-RFI Series SMD power inductors, with a ferrite construction, can handle high rated currents. Additionally these Compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Related links