Wurth Elektronik, WE-PD2, 7850 Unshielded Wirewound Surface Mount Inductor 330 μH ±10 % 430 mA Idc
- RS Stock No.:
- 163-5062
- Mfr. Part No.:
- 744775233
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€690.00
(exc. VAT)
€850.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.38 | €690.00 |
*price indicative
- RS Stock No.:
- 163-5062
- Mfr. Part No.:
- 744775233
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 330μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 430mA | |
| Package/Case | 7850 | |
| Packaging | Tape & Reel | |
| Length | 7.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 1.26Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD2 | |
| Termination Style | Surface Mount | |
| Height | 5mm | |
| Standards/Approvals | JEDEC JS709B, REACH, RoHS | |
| Depth | 7mm | |
| Maximum Self Resonant Frequency | 4MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 330μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 430mA | ||
Package/Case 7850 | ||
Packaging Tape & Reel | ||
Length 7.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 1.26Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD2 | ||
Termination Style Surface Mount | ||
Height 5mm | ||
Standards/Approvals JEDEC JS709B, REACH, RoHS | ||
Depth 7mm | ||
Maximum Self Resonant Frequency 4MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN

WE-PD2 Series Wire Wound Chokes
WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 7850 Unshielded Wirewound Surface Mount Inductor 330 μH ±10 % 430 mA Idc
- Wurth Elektronik 7850 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH ±10 % 900 mA Idc
- Wurth Elektronik 7850 Unshielded Wirewound Surface Mount Inductor 1.2 mH ±10 % 280 mA Idc
- Wurth Elektronik 3521 Unshielded Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 430 mA Idc
- Wurth Elektronik 7850 Unshielded Surface Mount Inductor 180 μH ±10 % 550 mA Idc
- Wurth Elektronik 7850 Unshielded Surface Mount Inductor 120 μH ±10 % 670 mA Idc
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.013 μH ±2 % 430 mA Idc Q:25
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 33 μH ±10 % 430 mA Idc Q:55
