Wurth Elektronik, WE-PD, 7345 Shielded Wirewound Surface Mount Inductor 10 μH ±20 % 2 A Idc

Subtotal (1 reel of 1000 units)*

€1,452.00

(exc. VAT)

€1,786.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.452€1,452.00

*price indicative

RS Stock No.:
163-5086
Mfr. Part No.:
744777910
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

10μH

Maximum DC Current

2A

Package/Case

7345

Length

7.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

49mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-PD

Height

4.5mm

Standards/Approvals

IPC/JEDEC J-STD-020D

Termination Style

Surface Mount

Depth

7.3mm

Maximum Self Resonant Frequency

23MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

SMD Power Inductors Type WE-PD ( Plastic Base 6033 - 7345 )


Magnetically shielded version which results in a low leakage field

High storage capacity

Low self-losses

Highest possible current loading for SMD Inductors

Operating temperature -40 to +125°C

Recommended solder profile: Reflow

Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy