Wurth Elektronik, WE-PD, 7332 Shielded Surface Mount Inductor 100 μH ±20 % 620 mA Idc
- RS Stock No.:
- 163-5127
- Mfr. Part No.:
- 744778920
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
€1,452.00
(exc. VAT)
€1,786.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.452 | €1,452.00 |
*price indicative
- RS Stock No.:
- 163-5127
- Mfr. Part No.:
- 744778920
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 620mA | |
| Package/Case | 7332 | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 790mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 7.3mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 62024-2-2020 | |
| Termination Style | Surface Mount | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 7MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 620mA | ||
Package/Case 7332 | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 790mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 7.3mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 62024-2-2020 | ||
Termination Style Surface Mount | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 7MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN

WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Wurth Non Standard SMT Inductors (Chokes)
Note
Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.
Related links
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 100 μH ±20 % 620 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Polystyrene Core, 100 μH Shielded ±20 % 620 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 270 μH ±20 % 400 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 390 μH ±20 % 300 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 12 μH ±20 % 1.73 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 3.3 μH ±20 % 3.42 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 39 μH ±20 % 1.03 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 10 μH ±20 % 1.83 A Idc
