Wurth Elektronik, WE-LQS, 0804 Shielded Surface Mount Inductor 1 μH Semi Shielded ±30 % 6.3 A Idc

Subtotal (1 reel of 1000 units)*

€527.00

(exc. VAT)

€648.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.527€527.00

*price indicative

RS Stock No.:
163-5486
Mfr. Part No.:
74404084010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1μH

Product Type

Surface Mount Inductor

Maximum DC Current

6.3A

Package/Case

0804

Length

8mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

8mΩ

Maximum Operating Temperature

125°C

Series

WE-LQS

Inductance Tolerance

±30 %

Termination Style

Surface Mount

Standards/Approvals

IPC/JEDEC J-STD-020D

Height

4.2mm

Depth

8mm

Maximum Self Resonant Frequency

89MHz

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN

WE-LQS Series Magnetically Shielded Power Inductors


Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.

Applications


Magnetically shielded

Low RDC

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy