Wurth Elektronik, WE-MAPI, 3020 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 0.47 μH ±30 %

Subtotal (1 reel of 1000 units)*

€870.00

(exc. VAT)

€1,070.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.87€870.00

*price indicative

RS Stock No.:
163-7438
Mfr. Part No.:
744383360047
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

0.47μH

Maximum DC Current

4.8A

Package/Case

3020

Length

3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

22mΩ

Maximum Operating Temperature

125°C

Series

WE-MAPI

Inductance Tolerance

±30 %

Core Material

Magnetic Iron Alloy

Depth

3mm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Height

2mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

99MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
KR

Wurth Elektronik 3020 WE-MAPI Series Wire Wound Chokes


WE-MAPI Series SMD magnetically shielded power inductors, with a magnetic iron alloy construction to enable high rated currents and handling of high transient current spikes. Additionally these Compact power inductors also feature low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 125°C. Applications for the WE-MAPI series power inductors include: DC/DC-converter for high current power supplies; DC/DC-converter for Field Programmable Gate; Array (FPGA); POL-converters; Portable power like PDA, digital camera; Mainboards/graphic cards; Battery powered devices; Wireless communication devices; Power supplies for smart- phones, tablet PCs and other mobile devices

SMT 3020 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy