Wurth Elektronik, WE-LQS, 5020 Shielded Wirewound Surface Mount Inductor with a Iron Core, 10 μH Moulded ±20 % 1.6 A Idc

Subtotal (1 reel of 2500 units)*

€1,497.50

(exc. VAT)

€1,842.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.599€1,497.50

*price indicative

RS Stock No.:
163-7822
Mfr. Part No.:
74404052100
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

10μH

Maximum DC Current

1.6A

Package/Case

5020

Packaging

Tape & Reel

Length

5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

109mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-LQS

Maximum Operating Temperature

125°C

Core Material

Iron

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Height

2mm

Termination Style

Surface Mount

Depth

5mm

Maximum Self Resonant Frequency

37MHz

Moulded

Yes

Inductor Construction

Moulded

COO (Country of Origin):
CN

WE-LQS Series Magnetically Shielded Power Inductors


Wurth Elektronic LQ-S power inductors feature a robust, Compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.

Applications


Magnetically shielded

Low RDC

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy