Wurth Elektronik, WE-LQS, 5020 Shielded Wirewound Surface Mount Inductor with a Iron Core, 22 μH Moulded ±20 % 1.15 A
- RS Stock No.:
- 163-7824
- Mfr. Part No.:
- 74404052220
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 2500 units)*
€1,297.50
(exc. VAT)
€1,595.00
(inc. VAT)
- Shipping from 17 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.519 | €1,297.50 |
*price indicative
- RS Stock No.:
- 163-7824
- Mfr. Part No.:
- 74404052220
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.15A | |
| Package/Case | 5020 | |
| Length | 5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 225mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQS | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Height | 2mm | |
| Core Material | Iron | |
| Termination Style | Surface Mount | |
| Depth | 5mm | |
| Maximum Self Resonant Frequency | 22MHz | |
| Inductor Construction | Moulded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.15A | ||
Package/Case 5020 | ||
Length 5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 225mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQS | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Height 2mm | ||
Core Material Iron | ||
Termination Style Surface Mount | ||
Depth 5mm | ||
Maximum Self Resonant Frequency 22MHz | ||
Inductor Construction Moulded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 5020 Shielded Wirewound Surface Mount Inductor with a Iron Core, 22 μH Moulded ±20 % 1.15 A
- Wurth Elektronik 5020 Shielded Wirewound Surface Mount Inductor with a Iron Core, 10 μH Moulded ±20 % 1.6 A Idc
- Wurth Elektronik 5020 Shielded Wirewound Surface Mount Inductor with a Iron Core, 68 μH Moulded ±20 % 800 mA
- Wurth Elektronik 5020 Shielded Wirewound Surface Mount Inductor with a Iron Core, 5.6 μH Moulded ±20 % 2.1 A
- Wurth Elektronik 0804 Shielded Wirewound Surface Mount Inductor with a Iron Core, 120 μH Moulded ±20 % 1.15 A
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Iron Core, 3.9 μH Moulded ±30 % 2.4 A Idc
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Iron Core, 47 μH Moulded ±20 % 800 mA Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH ±20 % 1.15 A Idc
