Wurth Elektronik, WE-HCM, 1390 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 120 nH Flat Wire
- RS Stock No.:
- 163-7851
- Mfr. Part No.:
- 744309012
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 300 units)*
€507.60
(exc. VAT)
€624.30
(inc. VAT)
- Shipping from 01 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 300 + | €1.692 | €507.60 |
*price indicative
- RS Stock No.:
- 163-7851
- Mfr. Part No.:
- 744309012
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 120nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 47.5A | |
| Package/Case | 1390 | |
| Packaging | Tape & Reel | |
| Length | 14mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 165μΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCM | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Core Material | Manganese Zinc Ferrite | |
| Standards/Approvals | IEC 62024-2-2020, RoHS | |
| Depth | 13mm | |
| Height | 9mm | |
| Maximum Self Resonant Frequency | 65MHz | |
| Inductor Construction | Flat Wire Winding | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 120nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 47.5A | ||
Package/Case 1390 | ||
Packaging Tape & Reel | ||
Length 14mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 165μΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-HCM | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Core Material Manganese Zinc Ferrite | ||
Standards/Approvals IEC 62024-2-2020, RoHS | ||
Depth 13mm | ||
Height 9mm | ||
Maximum Self Resonant Frequency 65MHz | ||
Inductor Construction Flat Wire Winding | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
WE-HCM Series Magnetically Shielded Wire Wound Inductors
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1390 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 120 nH Flat Wire
- Wurth Elektronik 1390 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 330 nH Flat Wire
- Wurth Elektronik 1240 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 160 nH Flat Wire
- Wurth Elektronik 1240 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 220 nH Flat Wire
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 155 nH Flat Wire
- Wurth Elektronik 1190 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 470 nH Flat Wire
- Wurth Elektronik 1052 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 250 nH Flat Wire
- Wurth Elektronik 1350 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 330 nH Flat Wire
