Wurth Elektronik, WE-MK, 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 10 nH Multilayer ±0.05 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-8057
Mfr. Part No.:
74478410
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

10nH

Maximum DC Current

250mA

Package/Case

0402

Length

1mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

450mΩ

Maximum Operating Temperature

120°C

Inductance Tolerance

±0.05 %

Series

WE-MK

Core Material

Ceramic

Depth

500μm

Height

500μm

Termination Style

Surface Mount

Standards/Approvals

No

Maximum Self Resonant Frequency

3.7GHz

Minimum Quality Factor

8

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
TW

Wurth 0402 WE-MK Series Multilayer Ceramic Inductors


Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.

Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy