Wurth Elektronik, WE-MK, 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 33 nH Multilayer ±0.05 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-8067
Mfr. Part No.:
744784133A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

33nH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

200mA

Package/Case

0402

Length

1mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

800mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±0.05 %

Series

WE-MK

Maximum Operating Temperature

125°C

Height

500μm

Depth

500μm

Standards/Approvals

No

Core Material

Ceramic

Termination Style

Surface Mount

Maximum Self Resonant Frequency

1.3GHz

Moulded

Yes

Minimum Quality Factor

8

Inductor Construction

Multilayer

COO (Country of Origin):
CN

Wurth 0402 WE-MK Series Multilayer Ceramic Inductors


Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.

Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy