Wurth Elektronik, WE-MK, 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic, Ceramic Core, 18 nH Multilayer
- RS Stock No.:
- 163-8073
- Mfr. Part No.:
- 74478418
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8073
- Mfr. Part No.:
- 74478418
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WE-MK | |
| Package/Case | 0402 | |
| Shielding | Yes | |
| Product Type | Multilayer Surface Mount Inductor | |
| Core Material | Ceramic, Ceramic | |
| Inductance | 18 nH | |
| Inductor Construction | Multilayer | |
| Inductance Tolerance | ±0.05 % | |
| Maximum DC Current | 200 mA | |
| Minimum Quality Factor | 8 | |
| Automotive Standard | No | |
| Depth | 500 μm | |
| Height | 500 μm | |
| Length | 1 mm | |
| Maximum DC Resistance | 650 mΩ | |
| Maximum Operating Temperature | 120 °C | |
| Maximum Self Resonant Frequency | 2.9 GHz | |
| Minimum Operating Temperature | -40 °C | |
| Moulded | Yes | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Standards/Approvals | No | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WE-MK | ||
Package/Case 0402 | ||
Shielding Yes | ||
Product Type Multilayer Surface Mount Inductor | ||
Core Material Ceramic, Ceramic | ||
Inductance 18 nH | ||
Inductor Construction Multilayer | ||
Inductance Tolerance ±0.05 % | ||
Maximum DC Current 200 mA | ||
Minimum Quality Factor 8 | ||
Automotive Standard No | ||
Depth 500 μm | ||
Height 500 μm | ||
Length 1 mm | ||
Maximum DC Resistance 650 mΩ | ||
Maximum Operating Temperature 120 °C | ||
Maximum Self Resonant Frequency 2.9 GHz | ||
Minimum Operating Temperature -40 °C | ||
Moulded Yes | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Standards/Approvals No | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- TW
Wurth 0402 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Related links
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic 18 nH Multilayer
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 18 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 18 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic 18 nH Multilayer
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 18 nH Multilayer ±2 % 170
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 18 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 18 nH Multilayer ±2 % 300
- Wurth Elektronik 18 nH Multilayer 5 % 170 mA
